You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7142ACPZ-500RL7

Capacitive Touch Sensor, SPI, 2.6 V, 3.6 V, LFCSP, 32 Pins, -40 °C

AD7142ACPZ-500RL7 - Capacitive Touch Sensor, SPI, 2.6 V, 3.6 V, LFCSP, 32 Pins, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7142ACPZ-500RL7
Order Code:
2376582
Product Range
AD7142 Series
See all Technical Docs

Product Overview

The AD7142ACPZ-500RL7 is an integrated Capacitance-to-Digital Converter with on-chip environmental calibration for use in systems requiring a novel user input method. It can interface to external capacitance sensors implementing functions such as capacitive buttons, scroll bars or wheels. It has 14 inputs channelled through a switch matrix to a 16-bit and 250kHz sigma-delta capacitance-to-digital converter. The CDC is capable of sensing changes in the capacitance of the external sensors and uses this information to register sensor activation. The external sensors can be arranged as a series of buttons, as a scroll bar or wheel or as a combination of sensor types. By programming the registers, the user has full control over the CDC setup. High resolution sensors require minor software to run on the host processor. It has on-chip calibration logic to account for changes in the ambient environment.
  • Programmable capacitance-to-digital converter
  • Better than 1fF resolution
  • No external RC tuning components required
  • Automatic conversion sequencer
  • On-chip automatic calibration logic
  • Automatic compensation for environmental changes
  • Automatic adaptive threshold and sensitivity levels
  • On-chip RAM to store calibration data
  • SPI™ compatible serial interface
  • Separate VDRIVE level for serial interface
  • Interrupt output and GPIO
  • Low operating current

Applications

Consumer Electronics, Multimedia, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPI

:
2.6V

:
3.6V

:
LFCSP

:
32Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

HK$32.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$32.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$29.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$27.61
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$22.71
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$20.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.