You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7175-2BRUZ

Analogue to Digital Converter, Temperature & Pressure, 24 bit, 250 kSPS

AD7175-2BRUZ - Analogue to Digital Converter, Temperature & Pressure, 24 bit, 250 kSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7175-2BRUZ
Order Code:
2451466
Product Range
Quad 24-Bit Sigma-Delta ADCs
Technical Datasheet:
AD7175-2BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7175-2BRUZ is a Low Power 24-bit 250kSPS Sigma-Delta (Σ-Δ) ADC with 20µs settling and true rail to rail buffers for low bandwidth input. It has a maximum channel scan rate of 50kSPS (20µs) for fully settled data. The output data rates range from 5SPS to 250kSPS. The AD7175-2 integrates key analogue and digital signal conditioning blocks to allow users to configure an individual setup for each analogue input channel in use. Each feature can be user selected on a per channel basis. Integrated true rail to rail buffers on the analogue inputs and external reference inputs provide easy to drive high impedance inputs. The precision 2.5V low drift (2ppm/°C) band gap internal reference (with output reference buffer) adds embedded functionality to reduce external component count. The digital filter allows simultaneous 50/60Hz rejection at 27.27SPS output data rate. The user can switch between different filter options according to the demands of each channel in the application.
  • Fast and flexible output rate
  • 2 Fully differential channels or 4 single-ended channels
  • On-chip 2.5V reference (±2ppm/°C drift)
  • True rail-to-rail analogue and reference input buffers
  • Internal or external clock

Applications

Automation & Process Control, Test & Measurement, Medical, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
24bit

:
250kSPS

:
Differential, Pseudo Differential, Single Ended

:
SPI

:
-

:
4.5V

:
5.5V

:
TSSOP

:
24Pins

:
-40°C

:
105°C

:
Quad 24-Bit Sigma-Delta ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

HK$197.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$197.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$182.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$174.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$148.45
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$141.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.