You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7175-2BRUZ - 

Analogue to Digital Converter, Temperature & Pressure, 24 bit, 250 kSPS

AD7175-2BRUZ - Analogue to Digital Converter, Temperature & Pressure, 24 bit, 250 kSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7175-2BRUZ
Order Code:
2451466
Product Range
Quad 24-Bit Sigma-Delta ADCs
Technical Datasheet:
AD7175-2BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7175-2BRUZ is a Low Power 24-bit 250kSPS Sigma-Delta (Σ-Δ) ADC with 20µs settling and true rail to rail buffers for low bandwidth input. It has a maximum channel scan rate of 50kSPS (20µs) for fully settled data. The output data rates range from 5SPS to 250kSPS. The AD7175-2 integrates key analogue and digital signal conditioning blocks to allow users to configure an individual setup for each analogue input channel in use. Each feature can be user selected on a per channel basis. Integrated true rail to rail buffers on the analogue inputs and external reference inputs provide easy to drive high impedance inputs. The precision 2.5V low drift (2ppm/°C) band gap internal reference (with output reference buffer) adds embedded functionality to reduce external component count. The digital filter allows simultaneous 50/60Hz rejection at 27.27SPS output data rate. The user can switch between different filter options according to the demands of each channel in the application.
  • Fast and flexible output rate
  • 2 Fully differential channels or 4 single-ended channels
  • On-chip 2.5V reference (±2ppm/°C drift)
  • True rail-to-rail analogue and reference input buffers
  • Internal or external clock

Applications

Automation & Process Control, Test & Measurement, Medical, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
24bit
:
250kSPS
:
Differential, Pseudo Differential, Single Ended
:
SPI
:
-
:
4.5V
:
5.5V
:
TSSOP
:
24Pins
:
-40°C
:
105°C
:
Quad 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

124 will be available for delivery on 6/11/19

More stock available week commencing 9/09/19

Contact me when back in stock

HK$186.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$186.25
 
5+ HK$179.96
 
10+ HK$173.59
 
25+ HK$165.20
 
50+ HK$159.27