You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7276AUJZ-500RL7 - 

Analogue to Digital Converter, 12 bit, 3 MSPS, Single Ended, Microwire, QSPI, SPI, Single, 2.35 V

AD7276AUJZ-500RL7 - Analogue to Digital Converter, 12 bit, 3 MSPS, Single Ended, Microwire, QSPI, SPI, Single, 2.35 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7276AUJZ-500RL7
Order Code:
2460966
Product Range
AD7276 Series
See all Technical Docs

Product Overview

The AD7276AUJZ-500RL7 is a 12-bit high speed low power successive approximation Analog-to-digital Converter (ADC) features throughput rates of up to 3MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 55MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. This allows the widest dynamic input range to the ADC; therefore, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.
  • Reference for the part is taken internally from VDD
  • Flexible power/serial clock speed management
  • High speed serial interface
  • SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Automation & Process Control, Sensing & Instrumentation, Clock & Timing

Product Information

:
12bit
:
3MSPS
:
Single Ended
:
Microwire, QSPI, SPI
:
Single
:
2.35V
:
3.6V
:
TSOT
:
6Pins
:
-40°C
:
125°C
:
Single 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7276AUJZ-500RL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

380 In stock

380 available for 1 - 2 business days delivery
 
Check Stock & Lead Times

139 will be available for delivery on 5/09/19
380 will be available for delivery on 22/08/19

More stock available week commencing 9/09/19

HK$43.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$43.14
 
10+ HK$38.51
 
25+ HK$34.67
 
50+ HK$33.10
 
100+ HK$31.61
 
250+ HK$28.65
 
500+ HK$25.68
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.