You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7524JNZ - 

Digital to Analogue Converter, 8 bit, 4 MSPS, CMOS, TTL, 5V to 15V, DIP, 16 Pins

AD7524JNZ - Digital to Analogue Converter, 8 bit, 4 MSPS, CMOS, TTL, 5V to 15V, DIP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7524JNZ
Order Code:
9605401
Product Range
AD7524 Series
Technical Datasheet:
AD7524JNZ   Datasheet
See all Technical Docs

Product Overview

The AD7524JNZ is an 8-bit monolithic CMOS Digital-to-analog Converter (DAC) designed for direct interface to most microprocessors. Basically an 8-bit DAC with input latches, the AD7524 load cycle is similar to the write cycle of a random access memory. Using an advanced thin-film on CMOS fabrication process, the AD7524 provides accuracy to 1/8LSB with a typical power dissipation of less than 10mW. A newly improved design eliminates the protection Schottky previously required and guarantees TTL compatibility when using a 5V supply. Loading speed has been increased for compatibility with most microprocessors. Featuring operation from 5 to 15V, the AD7524 interfaces directly to most microprocessor buses or output ports. Excellent multiplying characteristics make the AD7524 an ideal choice for many microprocessor controlled gain setting and many applications.
  • Microprocessor compatible
  • On-chip data latches
  • Endpoint linearity
  • Low power consumption

Applications

Automation & Process Control, Signal Processing

Product Information

:
8bit
:
4MSPS
:
CMOS, TTL
:
5V to 15V
:
DIP
:
16Pins
:
Parallel
:
-40°C
:
85°C
:
AD7524 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7524JNZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$15.28  

Restricted Item Add
     

Each

1+ HK$69.36   25+ HK$64.94   100+ HK$57.59   500+ HK$53.55   1000+ HK$50.87   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

54 In stock

20 available for 1 - 2 business days delivery
34 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

HK$93.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$93.48
 
10+ HK$84.83
 
25+ HK$79.70
 
50+ HK$76.79
 
100+ HK$69.00