You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD768ARZ - 

Digital to Analogue Converter, 16 bit, 30 MSPS, Parallel, ± 4.75V to ± 5.25V, SOIC, 28 Pins

AD768ARZ - Digital to Analogue Converter, 16 bit, 30 MSPS, Parallel, ± 4.75V to ± 5.25V, SOIC, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD768ARZ
Order Code:
9426442
Product Range
AD768 Series
Technical Datasheet:
AD768ARZ   Datasheet
See all Technical Docs

Product Overview

The AD768ARZ is a 16-bit high speed Digital-to-analog Converter (DAC) offers exceptional AC and DC performance. The AD768 is manufactured on ADIs advanced bipolar CMOS process, combining the speed of bipolar transistors, the accuracy of laser-trimmable thin film resistors and the efficiency of CMOS logic. Segmented current source architecture is combined with a proprietary switching technique to reduce glitch energy and maximize dynamic accuracy. Edge triggered input latches and temperature compensated band-gap reference have been integrated to provide a complete monolithic DAC solution. The AD768 is a current-output DAC with a nominal full-scale output current of 20mA and a 1kR output impedance. Differential current outputs are provided to support single-ended or differential applications. The current outputs may be tied directly to an output resistor to provide a voltage output or fed to the summing junction of a high speed amplifier to provide a buffered voltage output.
  • Fast settling - 25ns full-scale settling to 0.025%
  • 35pV-s Low glitch impulse
  • 465mW Power dissipation
  • Edge-triggered latches
  • Multiplying reference capability

Applications

Motor Drive & Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
30MSPS
:
Parallel
:
± 4.75V to ± 5.25V
:
SOIC
:
28Pins
:
Parallel
:
-40°C
:
85°C
:
AD768 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD768ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$426.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$426.45
 
5+ HK$414.14
 
10+ HK$400.68
 
25+ HK$381.47
 
50+ HK$364.53
 
100+ HK$348.82