You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7710ANZ - 

Analogue to Digital Converter, 24 bit, 1.02 kSPS, Single Ended, Serial, Single, 4.75 V

AD7710ANZ - Analogue to Digital Converter, 24 bit, 1.02 kSPS, Single Ended, Serial, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7710ANZ
Order Code:
9605215
Product Range
AD7710 Series
Technical Datasheet:
AD7710ANZ   Datasheet
See all Technical Docs

Product Overview

The AD7710ANZ is a complete analog front end signal conditioning Analog-to-digital Converter (ADC) for low frequency measurement applications. The device accepts low level signals directly from a strain gage or transducer and outputs a serial digital word. It employs a sigma-delta conversion technique to realize up to 24-bit of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register, allowing adjustment of the filter cut-OFF and settling time. The part features two differential analog inputs and a differential reference input. Typically, one of the channels will be used as the main channel with the second channel used as an auxiliary input to measure a second voltage periodically.
  • Charge balancing
  • 2-channel programmable gain front end
  • Ability to read/write calibration coefficients
  • Bidirectional microcontroller serial interface
  • Internal/external reference
  • Low power with power-down mode

Applications

Consumer Electronics, Automation & Process Control

Product Information

:
24bit
:
1.02kSPS
:
Single Ended
:
Serial
:
Single
:
4.75V
:
5.25V
:
DIP
:
24Pins
:
-40°C
:
85°C
:
Dual 24-Bit Sigma-Delta ADCs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7710ANZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$99.72   10+ HK$90.55   25+ HK$85.05   50+ HK$81.91   100+ HK$73.70   250+ HK$68.03   500+ HK$64.01   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 3/06/19

Contact me when back in stock

HK$351.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$351.79
 
5+ HK$341.66
 
10+ HK$330.58
 
25+ HK$314.69
 
50+ HK$300.71
 
100+ HK$287.79