You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7719BRZ - 

Analogue to Digital Converter, 24 bit, 32.768 kSPS, Differential, 3 Wire, Serial, Single, 2.7 V

AD7719BRZ - Analogue to Digital Converter, 24 bit, 32.768 kSPS, Differential, 3 Wire, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7719BRZ
Order Code:
1438860
Product Range
AD7719 Series
Technical Datasheet:
AD7719BRZ   Datasheet
See all Technical Docs

Product Overview

The AD7719BRZ is a complete analog front end sigma-delta Analog-to-digital Converter (ADC) for low frequency measurement applications. It contains two high resolution sigma-delta ADCs, switchable matched excitation current sources, low-side power switches, digital I/O port and temperature sensor. Signals can be converted directly from a transducer without the need for signal conditioning. The 16-bit auxiliary channel has an input signal range of REFIN2 or REFIN2/2. The device operates from a 32kHz crystal with an on-chip PLL generating the required internal operating frequency. The output data rate from the part is software programmable. The peak-to-peak resolution from the part varies with the programmed gain and output data rate.
  • High resolution
  • Factory-calibrated
  • Programmable gain front end
  • Simultaneous sampling and conversion of 2 signal sources
  • Separate reference inputs for each channel
  • 3-wire serial SPI®/QSPI™/MICROWIRE™/DSP compatible Schmitt trigger on SCLK
  • Rail-rail input buffer and PGA
  • On-chip temperature sensor
  • Dual switchable excitation current sources
  • Low-side power switches
  • Reference detect circuit

Applications

Sensing & Instrumentation, Test & Measurement, Consumer Electronics, Portable Devices

Product Information

:
24bit
:
32.768kSPS
:
Differential
:
3 Wire, Serial
:
Single
:
2.7V
:
5.25V
:
SOIC
:
28Pins
:
-40°C
:
85°C
:
Hex 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7719BRZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$181.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$181.36
 
5+ HK$175.24
 
10+ HK$169.05
 
25+ HK$160.93
 
50+ HK$155.08
 
100+ HK$146.78
 
250+ HK$135.70