You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7730LBRZ - 

Analogue to Digital Converter, 24 bit, 600 SPS, Single Ended, Serial, Single, 2.7 V

AD7730LBRZ - Analogue to Digital Converter, 24 bit, 600 SPS, Single Ended, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7730LBRZ
Order Code:
1079295
Product Range
AD7730L Series
Technical Datasheet:
AD7730LBRZ   Datasheet
See all Technical Docs

Product Overview

The AD7730LBRZ is a complete analog front end Bridge Transducer Analog-to-digital Converter (ADC) for weigh-scale and pressure measurement applications. The device accepts low-level signals directly from a transducer and outputs a serial digital word. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by a low pass programmable digital filter, allowing adjustment of filter cutoff, output rate and settling time. The part features two buffered differential programmable gain analog inputs as well as a differential reference input. Clock signals for synchronizing ac excitation of the bridge are also provided. The serial interface on the part can be configured for three-wire operation and is compatible with microcontrollers and digital signal processors. It contains self-calibration and system calibration options and features an offset drift of less than 5nV/°C and a gain drift of less than 2ppm/°C.
  • Operates from a single 5V supply
  • Buffered differential inputs
  • Programmable filter cutoffs
  • Specified for drift over time
  • 2-channel programmable gain front end
  • On-chip DAC for offset/TARE removal
  • FASTStep™ Mode
  • AC or DC excitation
  • Single supply operation

Applications

Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

:
24bit
:
600SPS
:
Single Ended
:
Serial
:
Single
:
2.7V
:
5.25V
:
SOIC
:
24Pins
:
-40°C
:
85°C
:
Dual 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7730LBRZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$194.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$194.10
 
5+ HK$187.55
 
10+ HK$180.92
 
25+ HK$172.19
 
50+ HK$165.99
 
100+ HK$157.08
 
250+ HK$145.21