You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7739BRUZ - 

Analogue to Digital Converter, 24 bit, 15.1 kSPS, Differential, Single Ended, SPI, Single, 4.75 V

AD7739BRUZ - Analogue to Digital Converter, 24 bit, 15.1 kSPS, Differential, Single Ended, SPI, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7739BRUZ
Order Code:
2305564
Product Range
AD7739 Series
Technical Datasheet:
AD7739BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7739BRUZ is a high precision, high throughput analog front end sigma-delta Analog-to-digital Converter (ADC) with true 16-bit p-p resolution is achievable with a total conversion time of 250µs, making it ideally suited to high resolution multiplexing applications. The part can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to 15kHz. The differential reference input features no-reference detects capability. The ADC also supports per channel system calibration options. The digital serial interface can be configured for 3-wire operation and is compatible with microcontrollers and digital signal processors.
  • High resolution
  • Optimized for fast channel switching
  • Configurable inputs
  • 3-wire serial interface SPI™/QSPI™/MICROWIRE™/DSP compatible Schmitt trigger on logic inputs
  • Single-supply operation

Applications

Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Product Information

:
24bit
:
15.1kSPS
:
Differential, Single Ended
:
SPI
:
Single
:
4.75V
:
5.25V
:
TSSOP
:
24Pins
:
-40°C
:
105°C
:
Octal 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7739BRUZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

62 will be available for delivery on 10/07/19
53 will be available for delivery on 20/08/19

More stock available week commencing 3/06/19

Contact me when back in stock

HK$149.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$149.58
 
10+ HK$135.78
 
25+ HK$127.58
 
50+ HK$122.85
 
100+ HK$110.46