You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7782BRUZ - 

Analogue to Digital Converter, 24 bit, 19.79 SPS, Differential, SPI, Single, 2.7 V

AD7782BRUZ - Analogue to Digital Converter, 24 bit, 19.79 SPS, Differential, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7782BRUZ
Order Code:
2376602
Product Range
Dual 24-Bit Sigma-Delta ADCs
Technical Datasheet:
AD7782BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7782BRUZ is a read only pin configured sigma-delta Analog-to-digital Converter (ADC) for low-frequency measurement applications. The 24-bit sigma-delta ADC contains two fully differential analog input channels that can be configured with a gain of 1 or 16 allowing full-scale input signal ranges of ±2.56V or ±160mV from a 2.5V differential reference input. It has an extremely simple, read-only digital interface which can be operated in master mode or slave mode. There are no on-chip registers to be programmed. The input signal range and input channel selection are configured using two external pins. The device operates from a 32.768kHz crystal with an on-chip PLL generating the required internal operating frequency. The output data rate from the part is fixed via the master clock at 19.79Hz and provides simultaneous 50 and 60Hz rejection at this update rate. 18-bit p-p resolution can be obtained at this update rate.
  • Pin configurable
  • Pin selectable input channels
  • Pin programmable input ranges
  • Master or slave mode of operation
  • 3-wire serial SPI™/QSPI™/MICROWIRE™/DSP compatible Schmitt trigger on SCLK
  • Rail-rail input buffer and PGA

Applications

Sensing & Instrumentation, Test & Measurement, Automation & Process Control, Consumer Electronics, Portable Devices

Product Information

:
24bit
:
19.79SPS
:
Differential
:
SPI
:
Single
:
2.7V
:
3.6V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Dual 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7782BRUZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$89.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$89.07
 
10+ HK$80.17
 
25+ HK$75.36
 
50+ HK$70.82
 
100+ HK$67.24
 
250+ HK$63.22
 
500+ HK$57.37