You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7829BRZ

Analogue to Digital Converter, Octal, 8 bit, 2 MSPS, Single Ended, Parallel, Single, 4.5 V

AD7829BRZ - Analogue to Digital Converter, Octal, 8 bit, 2 MSPS, Single Ended, Parallel, Single, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7829BRZ
Order Code:
2461836
Product Range
AD7829 Series
Technical Datasheet:
AD7829BRZ   Datasheet
See all Technical Docs

Alternatives for AD7829BRZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AD7829BRZ is a high speed 8-bit 8-channel sampling Analog-to-digital Converter (ADC) with a maximum throughput of 2MSPS. It contains an on-chip reference of 2.5V (2% tolerance), a track-and-hold amplifier, a 420ns, 8-bit half-flash ADC and a high speed parallel interface. It combines the convert start and power-down functions at one pin that is the CONVST pin. This allows unique automatic power-down at the end of a conversion to be implemented. The logic level on the CONVST pin is sampled after the end of a conversion when an EOC signal goes high. If it is logic low at that point, the ADC is powered down. The parallel interface is designed to allow easy interfacing to microprocessors and DSPs. Using only address decoding logic, the parts are easily mapped into the microprocessor address space. The EOC pulse allows the ADCs to be used in a standalone manner.
  • Available with input offset adjust
  • On-chip track-and-hold
  • SNR performance given for input frequencies up to 10MHz
  • On-chip reference
  • Automatic power-down at the end of conversion
  • Flexible parallel interface with EOC pulse to allow standalone operation

Applications

Industrial, Computers & Computer Peripherals, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
2MSPS

:
Single Ended

:
Parallel

:
Single

:
4.5V

:
5.5V

:
WSOIC

:
28Pins

:
-40°C

:
85°C

:
Single 8-Bit Pipelined ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

HK$102.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$102.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$94.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$90.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$75.54
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$70.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange