You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7983BRMZ - 

Analogue to Digital Converter, 16 bit, 1.33 MSPS, Differential, Microwire, QSPI, SPI, Single

AD7983BRMZ - Analogue to Digital Converter, 16 bit, 1.33 MSPS, Differential, Microwire, QSPI, SPI, Single

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7983BRMZ
Order Code:
2395755
Product Range
AD7983 Series
Technical Datasheet:
AD7983BRMZ   Datasheet
See all Technical Docs

Product Overview

The AD7983BRMZ is a 16-bit successive approximation Analog-to-digital Converter (ADC) that operates from a single power supply VDD. It contains a low power high speed sampling ADC and a versatile serial interface port. On the CNV rising edge, it samples an analog input IN+ between 0V to REF with respect to a ground sense IN-. The reference voltage REF is applied externally and can be set independent of the supply voltage VDD. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus and provides an optional busy indicator.
  • Pseudo differential analog input range
  • No pipeline delay
  • Proprietary serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
16bit
:
1.33MSPS
:
Differential
:
Microwire, QSPI, SPI
:
Single
:
2.375V
:
2.625V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
Single 16-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$187.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$187.03
 
5+ HK$180.75
 
10+ HK$174.28
 
25+ HK$165.90
 
50+ HK$159.96
 
100+ HK$151.32
 
250+ HK$139.89