You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8009JRTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 845 MHz, 5.5 kV/µs, 5V to ± 6V, SOT-23, 5 Pins

AD8009JRTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 845 MHz, 5.5 kV/µs, 5V to ± 6V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8009JRTZ-REEL7
Order Code:
2461975
Product Range
AD8009 Series
Technical Datasheet:
AD8009JRTZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8009JRTZ-REEL7 is an ultrahigh speed Current Feedback Amplifier for use with high resolution video graphics. The low distortion amplifier with a phenomenal 5500V/µs slew rate that results in a rise time of 545ps, making it ideal as a pulse amplifier. The high slew rate reduces the effect of slew rate limiting and results in the large signal bandwidth of 440MHz required for high resolution video graphic systems. Signal quality is maintained over a wide bandwidth with worst-case distortion of -40dBc at 250MHz (G=+10, 1Vp-p). For applications with multi-tone signals, such as IF signal chains, the third order intercept (3IP) of 12dBm is achieved at the same frequency. This distortion performance coupled with the current feedback architecture make the AD8009 a flexible component for a gain stage amplifier in IF/RF signal chains.
  • Ultra high speed
  • Good video specifications
  • High output drive
  • Settling time of 10ns to 0.1%, 2V step, G=+2
  • 14mA Typical supply current
  • 0.01% Differential gain error
  • 0.01° Differential phase error

Applications

Signal Processing, Imaging, Video & Vision, Sensing & Instrumentation

Product Information


:
1 Amplifier

:
845MHz

:
5.5kV/µs

:
5V to ± 6V

:
SOT-23

:
5Pins

:
0°C

:
70°C

:
AD8009 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8009JRTZ-REEL7

2,336 In stock Need more?

2,336 available for 3 - 4 business days delivery

HK$35.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$35.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$31.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$28.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$27.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$25.88
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$23.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$20.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.