You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8045ACPZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 1 GHz, 1.35 kV/µs, ± 1.65V to ± 6V, 3.3V to 12V, LFCSP

AD8045ACPZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 1 GHz, 1.35 kV/µs, ± 1.65V to ± 6V, 3.3V to 12V, LFCSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8045ACPZ-REEL7
Order Code:
2460976
Product Range
AD8045 Series
Technical Datasheet:
AD8045ACPZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8045ACPZ-REEL7 is an unity gain stable Voltage Feedback Amplifier with ultralow distortion, low noise and high slew rate. With a spurious-free dynamic range of -90dBc at 20MHz, the AD8045 is an ideal solution in a variety of applications, including ultrasound, ATE, active filters and ADC drivers. ADI's proprietary next generation XFCB process and innovative architecture enables such high-performance amplifier. The AD8045 features a low distortion pinout for the LFCSP, which improves second harmonic distortion and simplifies the layout of the circuit board. The AD8045 has 1GHz bandwidth, 1350V/µs slew rate and settles to 0.1% in 7.5ns. With a wide supply voltage range (3.3 to 12V) and low offset voltage (200µV), the AD8045 is an ideal candidate for systems that require high dynamic range, precision and high speed.
  • Ultralow distortion
  • Low noise
  • High speed
  • Standard and low distortion pinout
  • 7.5ns Settling time to 0.1%
  • 15mA Supply current
  • 1mV Maximum offset voltage

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
1GHz
:
1.35kV/µs
:
± 1.65V to ± 6V, 3.3V to 12V
:
LFCSP
:
8Pins
:
-40°C
:
125°C
:
AD8045 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8045ACPZ-REEL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1,500 will be available for delivery on 7/05/20

Contact me when back in stock

View all alternatives / recommendations
HK$30.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$30.48
 
10+ HK$27.23
 
25+ HK$24.49
 
50+ HK$23.37
 
100+ HK$22.35
 
250+ HK$20.21
 
500+ HK$18.15