You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8066ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 145 MHz, 180 V/µs, 5V to 24V, SOIC, 8 Pins

AD8066ARZ - Operational Amplifier, Dual, 2 Amplifier, 145 MHz, 180 V/µs, 5V to 24V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8066ARZ
Order Code:
8621535
Product Range
AD8066 Series
Technical Datasheet:
AD8066ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8066ARZ is a 145MHz High Performance Dual FastFET™ Operational Amplifier with FET inputs offering high performance and ease of use. It is a dual voltage feedback amplifier that provides excellent overall performance. With a wide supply voltage range from 5 to 24V, the ability to operate on single supplies and a bandwidth of 145MHz, the AD8066 is designed to work in a variety of applications. For added versatility, the amplifiers also contain rail-to-rail outputs. The amplifier is developed in the proprietary XFCB process and allows exceptionally low noise operation (7.0nV/√Hz and 0.6fA/√Hz) as well as very high input impedance.
  • 1pA Input bias current
  • High speed
  • Low noise
  • 1.5mV Maximum low offset voltage
  • -100dB High common-mode rejection ratio
  • -88dBc SFDR at 1MHz
  • Low power
  • 6.4mA/amplifier Typical supply current
  • No phase reversal

Applications

Automotive, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
145MHz
:
180V/µs
:
5V to 24V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
AD8066 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8066ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

318 In stock

47 available for 1 - 2 business days delivery
271 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

490 will be available for delivery on 1/01/20

More stock available week commencing 6/01/20

HK$51.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$51.19
 
10+ HK$45.72
 
25+ HK$41.09
 
50+ HK$39.21
 
100+ HK$37.50
 
250+ HK$33.99
 
500+ HK$30.48