You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8131ARMZ - 

Differential Amplifier, High Speed, 1 Amplifiers, 1.5 mV, 400 MHz, -40 °C, 125 °C

AD8131ARMZ - Differential Amplifier, High Speed, 1 Amplifiers, 1.5 mV, 400 MHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8131ARMZ
Order Code:
2305587
Product Range
AD8131 Series
Technical Datasheet:
AD8131ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD8131ARMZ is a Differential or Single-ended Input to Differential Output driver requiring no external components for a fixed gain of 2. The AD8131 is a major advancement over op amps for driving signals over long lines or for driving differential input ADCs. The AD8131 has unique internal feedback feature that provides output gain and phase matching that are balanced to -60dB at 10MHz, reducing radiated EMI and suppressing harmonics. Manufactured on the Analog Devices, Inc. next generation XFCB bipolar process, the AD8131 has a -3dB bandwidth of 400MHz and delivers a differential signal with very low harmonic distortion. The AD8131 is a differential driver for the transmission of high-speed signals over low-cost twisted pair or coax cables. The AD8131 can be used for either analog or digital video signals or for other high-speed data transmission. The AD8131 driver is capable of driving either Cat3 or Cat5 twisted pair or coax with minimal line attenuation.
  • Fixed gain of 2 with no external components
  • Separate input to set the common-mode output voltage
  • -60dB at 10MHz Internal common-mode feedback to improve gain and phase balance
  • 68dB SFDR at 5MHz/200R load Low distortion
  • 250mW Internal power dissipation

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
1.5mV
:
-
:
400MHz
:
-40°C
:
125°C
:
MSOP
:
8Pins
:
2.7V to 11V
:
2kV/µs
:
AD8131 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8131ARMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$47.04   25+ HK$44.05   100+ HK$39.06   500+ HK$36.32   1000+ HK$34.50   More Pricing...

Restricted Item Add

Related Searches

330 In stock

330 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

HK$40.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$40.41
 
10+ HK$36.04
 
25+ HK$32.45
 
50+ HK$30.91
 
100+ HK$29.54
 
250+ HK$26.80
 
500+ HK$24.06