You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8131ARZ - 

Differential Amplifier, High Speed, 1 Amplifiers, 7 mV, 400 MHz, -40 °C, 85 °C

AD8131ARZ - Differential Amplifier, High Speed, 1 Amplifiers, 7 mV, 400 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8131ARZ
Order Code:
9603999
Product Range
AD8131 Series
Technical Datasheet:
AD8131ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8131ARZ is a High Speed Differential Driver requiring no external components for a fixed gain of 2. It is a major advancement over op amps for driving signals over long lines or for driving differential input ADCs. The AD8131 has a unique internal feedback feature that provides output gain and phase matching that are balanced to -60dB at 10MHz, reducing radiated EMI and suppressing harmonics. This is a differential driver for the transmission of high-speed signals over low-cost twisted pair or coax cables. The AD8131 can be used for either analogue or digital video signals or for other high-speed data transmission. The AD8131 driver is capable of driving either Cat3 or Cat5 twisted pair or coax with minimal line attenuation. The AD8131 has considerable cost and performance improvements over discrete line driver solutions. This differential driver can replace transformers in a variety of applications preserving low frequency and DC information.
  • High speed
  • Fixed gain of 2 with no external components
  • Internal common-mode feedback to improve gain and phase
  • Separate input to set the common-mode output voltage
  • 68dB SFDR at 5MHz 200R load low distortion

Applications

Imaging, Video & Vision, Signal Processing

Product Information

:
1Amplifiers
:
7mV
:
-
:
400MHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
2.7V to 11V, ± 1.4V to ± 5.5V
:
2000V/µs
:
AD8131 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

HK$40.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$40.41
 
10+ HK$36.04
 
25+ HK$32.45
 
50+ HK$30.91
 
100+ HK$29.54
 
250+ HK$26.80
 
500+ HK$24.06