You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8203YRMZ - 

Differential Amplifier, Single-Supply, 1 Amplifiers, 2 mV, 14 dB, 60 kHz, -40 °C, 125 °C

AD8203YRMZ - Differential Amplifier, Single-Supply, 1 Amplifiers, 2 mV, 14 dB, 60 kHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8203YRMZ
Order Code:
1078294
Product Range
AD8203 Series
Technical Datasheet:
AD8203YRMZ   Datasheet
See all Technical Docs

Product Overview

The AD8203YRMZ is a single-supply Difference Amplifier for amplifying and low-pass filtering small differential voltages in the presence of a large common-mode voltage (CMV). The input CMV range extends from -6 to +30V at a typical supply voltage of 5V. The AD8203 features an externally accessible 100kR resistor at the output of the preamp A1, which can be used for low-pass filter applications and for establishing gains other than 14.
  • Low-pass filter (1-pole or 2-pole)
  • Excellent AC and DC performance
  • Indefinite output short-circuit duration
  • 44V Transient input voltage (400ms)
  • 35V Continuous input voltage (common mode)
  • 0.3V Reversed supply voltage protection

Applications

Industrial, Automotive

Product Information

:
1Amplifiers
:
2mV
:
14dB
:
60kHz
:
-40°C
:
125°C
:
MSOP
:
8Pins
:
3.5V to 12V
:
0.33V/µs
:
AD8203 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8203YRMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$32.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$32.53
 
10+ HK$29.22
 
50+ HK$27.63
 
100+ HK$23.94
 
250+ HK$22.72
 
500+ HK$20.38
 
1000+ HK$17.19
 
2500+ HK$16.33