You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8300ARZ - 

Digital to Analogue Converter, 12 bit, 71 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

AD8300ARZ - Digital to Analogue Converter, 12 bit, 71 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8300ARZ
Order Code:
1438629
Product Range
AD8300 Series
Technical Datasheet:
AD8300ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8300ARZ is a complete 12-bit voltage-output Digital-to-analog Converter (DAC) designed to operate from a single 3V supply. Built using a CBCMOS process, this monolithic DAC offers the user ease-of-use in single-supply 3V systems. Operation is guaranteed over the supply voltage range of 2.7 to 5.5V making this device ideal for battery operated applications. The 2.0475V full-scale voltage output is laser trimmed to maintain accuracy over the operating temperature range of the device. The binary input data format provides an easy-to-use one-half-mV-per-bit software programmability. The voltage outputs are capable of sourcing 5mA. A double buffered serial data interface offers high speed, 3-wire, DSP and microcontroller compatible inputs using data in, clock and load strobe pins. A chip select pin simplifies connection of multiple DAC by enabling the clock input when active low. Additionally a CLR input sets the output to zero scale at power on or upon user demand.
  • No external components
  • 6µs Output voltage settling time

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

:
12bit
:
71kSPS
:
Serial
:
2.7V to 5.5V
:
SOIC
:
8Pins
:
Serial
:
-40°C
:
85°C
:
AD8300 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8300ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$112.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$112.91
 
10+ HK$102.51
 
25+ HK$96.31
 
50+ HK$92.73
 
100+ HK$83.39
 
250+ HK$77.01
 
500+ HK$72.48