You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8310ARMZ - 

Logarithmic Amplifier, Voltage-Out, 7 Amplifier, 95 dB, 24mV / dB, 20 ns, MSOP, 8 Pins

AD8310ARMZ - Logarithmic Amplifier, Voltage-Out, 7 Amplifier, 95 dB, 24mV / dB, 20 ns, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8310ARMZ
Order Code:
1661042
Product Range
AD8310 Series
Technical Datasheet:
AD8310ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD8310ARMZ is a 95dB Demodulating Logarithmic Amplifier with a very fast voltage mode output capable of driving up to 25mA into a grounded load in under 15ns. It uses the progressive compression (successive detection) technique to provide a dynamic range of up to 95dB to ±3dB law conformance or 90dB to a ±1dB error bound up to 100MHz. It is extremely stable and easy to use, requiring no significant external components. A fast-acting CMOS compatible enable pin is provided. The fully differential input offers moderately high impedance (1kR in parallel with about 1pF). A simple network can match the input to 50R and provide a power sensitivity of -78dBm to +17dBm. The logarithmic linearity is typically within ±0.4dB up to 100MHz over the central portion of the range, but it is somewhat greater at 440MHz. There is no minimum frequency limit, the AD8310 can be used down to low audio frequencies. Special filtering features are provided to support this wide range.
  • Multistage demodulating logarithmic amplifier
  • High current capacity
  • ±0.4dB Linearity
  • Highly stable scaling over-temperature
  • Fully differential DC-coupled signal path
  • 100ns Power-up time
  • 1mA Sleep current

Applications

Signal Processing, Communications & Networking, Audio

Product Information

:
7 Amplifier
:
95 dB
:
24mV / dB
:
20ns
:
MSOP
:
8Pins
:
2.7V to 5.5V
:
1.5mV
:
-40°C
:
85°C
:
AD8310 Series
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8310ARMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$65.06   10+ HK$63.86   25+ HK$46.31   250+ HK$43.06   1000+ HK$38.52   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

401 In stock

255 available for 1 - 2 business days delivery
146 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

HK$84.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$84.06
 
10+ HK$75.59
 
25+ HK$71.14
 
50+ HK$66.86
 
100+ HK$63.43
 
250+ HK$59.58
 
500+ HK$54.19