You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8479ARZ - 

Differential Amplifier, High Common-Mode Voltage, 1 Amplifiers, 500 mV, 130 kHz, -40 °C, 85 °C

AD8479ARZ - Differential Amplifier, High Common-Mode Voltage, 1 Amplifiers, 500 mV, 130 kHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8479ARZ
Order Code:
2334516
Product Range
AD8479 Series
Technical Datasheet:
AD8479ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8479ARZ is a Difference Amplifier with a very high input common-mode voltage range. The AD8479 is a precision device that allows the user to accurately measure differential signals in the presence of high common-mode voltages up to ±600V. The AD8479 can replace costly isolation amplifier in applications that do not require galvanic isolation. The device operates over a ±600V common-mode voltage range and has inputs that are protected from common-mode or differential mode transients up to ±600V. The AD8479 has low offset voltage, low offset voltage drift, low gain drift, low common-mode rejection drift and excellent common-mode rejection ratio (CMRR) over a wide frequency range.
  • Rail-to-rail output
  • High accuracy DC performance
  • Indefinite output short-circuit duration
  • ±600V Common-mode voltage range

Applications

Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

Product Information

:
1Amplifiers
:
500mV
:
-
:
130kHz
:
-40°C
:
85°C
:
NSOIC
:
8Pins
:
± 2.5V to ± 18V
:
7.5V/µs
:
AD8479 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

196 will be available for delivery on 16/10/19
310 will be available for delivery on 2/09/19

More stock available week commencing 3/02/20

Contact me when back in stock

HK$56.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$56.50
 
10+ HK$50.85
 
25+ HK$47.86
 
50+ HK$44.94
 
100+ HK$42.63
 
250+ HK$40.07
 
500+ HK$36.38