You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8556ARZ - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 700 kHz, -40 °C, 140 °C, 2.7V to 5.5V

AD8556ARZ - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 700 kHz, -40 °C, 140 °C, 2.7V to 5.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8556ARZ
Order Code:
1078281
Product Range
AD8556 Series
Technical Datasheet:
AD8556ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8556ARZ is a zero-drift Sensor Signal Amplifier with digitally programmable gain, output offset and EMI filters. Designed to easily and accurately convert variable pressure sensor and strain bridge outputs to a well-defined output voltage range, the AD8556 accurately amplifies many other differential or single-ended sensor outputs. The AD8556 uses the Analog Devices, Inc. patented low noise, auto-zero and DigiTrim® technologies to create an incredibly accurate and flexible signal processing solution in a very compact footprint. Gain is digitally programmable in a wide range from 70 to 1280 through a serial data interface. Gain adjustment can be fully simulated in-circuit and then permanently programmed with reliable polyfuse technology. Output offset voltage is also digitally programmable and is ratiometric to the supply voltage. The AD8556 also features internal EMI filters on the VNEG, VPOS, FILT and VCLAMP pins.
  • EMI filters at input pins
  • Digitally programmable gain and output offset voltage
  • Programmable output clamp voltage
  • Open and short wire fault detection
  • Low-pass filtering
  • Single-wire serial interface
  • Stable with any capacitive load
  • 10µV Maximum low offset voltage
  • 65nV/°C Maximum low input offset voltage drift

Applications

Sensing & Instrumentation, Test & Measurement

Product Information

:
1Channels
:
1 Amplifier
:
700kHz
:
-40°C
:
140°C
:
2.7V to 5.5V
:
SOIC
:
8Pins
:
AD8556 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8556ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$43.31   10+ HK$38.95   100+ HK$31.88   250+ HK$29.87   500+ HK$27.17   1000+ HK$22.88   2500+ HK$21.75   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

55 In stock

55 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

98 will be available for delivery on 20/11/19
98 will be available for delivery on 18/11/19

More stock available week commencing 2/12/19

HK$65.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$65.15
 
10+ HK$58.64
 
25+ HK$55.13
 
50+ HK$51.79
 
100+ HK$49.22
 
250+ HK$46.23