You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8599ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 16.8 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

AD8599ARZ - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 16.8 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8599ARZ
Order Code:
1438872
Technical Datasheet:
AD8599ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8599ARZ is an Ultralow Distortion Dual Operational Amplifier ideal for use as preamplifiers. The low noise of 1.1nV/√Hz and low harmonic distortion of -120dB (or better) at audio bandwidths give the AD8599 the wide dynamic range necessary for preamplifiers. The excellent slew rate of 14V/µs and 10MHz gain bandwidth make them highly suitable for medical applications. The low distortion and fast settling time make them ideal for buffering of high resolution data converters.
  • 1.1nV/√Hz Noise at 1kHz
  • -120dB THD at 1kHz
  • 4.8mA/amplifier Typical supply current
  • 10µV Typical offset voltage
  • 120dB CMRR
  • Unity-gain stable

Applications

Audio, Test & Measurement, Imaging, Video & Vision, Medical, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
10MHz
:
16.8V/µs
:
± 4.5V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

359 In stock

15 available for 1 - 2 business days delivery
344 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

980 will be available for delivery on 4/12/19
98 will be available for delivery on 13/01/20

HK$66.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$66.34
 
10+ HK$59.67
 
25+ HK$56.16
 
50+ HK$52.73
 
100+ HK$50.08
 
250+ HK$47.08
 
500+ HK$42.72