You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8603AUJZ-REEL7

Operational Amplifier, Rail-to-Rail I/O, 1 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, TSOT-23

AD8603AUJZ-REEL7 - Operational Amplifier, Rail-to-Rail I/O, 1 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, TSOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8603AUJZ-REEL7
Order Code:
2758637
Technical Datasheet:
AD8603AUJZ-REEL7   Datasheet
See all Technical Docs

Alternatives for AD8603AUJZ-REEL7

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The AD8603AUJZ-REEL7 from Analog Devices is a precision micropower, low noise CMOS, rail to rail input/output single operational amplifier in 5 lead TSOT package. This amplifier uses a patented trimming technique that achieves superior precision without laser trimming. The device is fully specified to operate from 1.8V to 5V single supply or from ±0.9V to ±2.5V dual supply. The combination of low offsets, low noise, very low input bias currents, low power consumption, low input voltage and current noise makes the AD8603 especially useful in portable and loop powered instrumentation. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADC, DAC, ASIC and other wide output swing devices in low power, single supply systems. The AD8603 has current noise density of 0.05pA/√Hz at f = 1KHz, VS = 5V. Typically applications include battery powered instrumentation, multipole filters, sensors, low power and ASIC input or output amplifiers.
  • Maximum micropower of 50µA and slew rate of 0.1V/µs at RL = 10Kohm, VS = 5V
  • Low distortion, no phase reversal, unity gain stable
  • Input offset voltage of 12µV at VS = 3.3V, VCM = 0.5V and 2.8V
  • input bias current of 50pA and input offset current of 250pA at VS = 5V, -40°C < TA < +125°C
  • CMRR of 100dB (0V < VCM < 5V, VS = 5V, 40°C < TA < +125°C), PSRR of 100dB (1.8V < VS < 5V)
  • Large signal voltage gain of 1000V/mV at RL = 10Kohm, 0.5V < VO < 4.5V, VS = 5V
  • 40µA supply current per amplifier at VO = 0V, VS = 5V, -40°C <TA < +125°C
  • 23µs settling time (0.1%) at G = ±1, 2V step, VS = 5V, 400KHz GBW at RL = 100Kohm, VS = 5V
  • Voltage noise density of 25nV/√Hz (f = 1KHz), 22nV/√Hz (f = 10KHz) at VS = 5V
  • Operating temperature range from -40°C to +125°C

Applications

Signal Processing

Warnings

ESD sensitive device. Proper ESD precaution should be taken to avoid performance degradation of loss of functionality.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
400kHz

:
0.1V/µs

:
1.8V to 5V

:
TSOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Re-reel

No Longer Stocked

HK$15.15

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$15.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$13.62
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$12.84
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$10.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$8.99
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$8.73
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$7.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange