You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8607ARZ

Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, SOIC, 8 Pins

AD8607ARZ - Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8607ARZ
Order Code:
1581950
Product Range
AD8607 Series
Technical Datasheet:
AD8607ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8607ARZ is a Precision Micropower CMOS Dual Rail-to-rail Input/Output Operational Amplifier that features very low offset voltage as well as low input voltage and current noise. This amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. The parts are fully specified to operate from 1.8 to 5V single supply or from ±0.9 to ±2.5V dual supply. The combination of low offsets, low noise, very low input bias currents and low power consumption makes it especially useful in portable and loop-powered instrumentation. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in low power, single-supply systems.
  • 50µV Maximum offset voltage
  • Single-supply operation
  • 1pA Maximum input bias current
  • 22nV/√Hz Noise
  • 50µA Maximum Micropower
  • Low distortion
  • No phase reversal
  • Unity-gain stable

Applications

Power Management, Sensing & Instrumentation, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
400kHz

:
0.1V/µs

:
1.8V to 5V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
AD8607 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

HK$24.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$21.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$20.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$17.08
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$15.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$14.78
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$13.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange