You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8609ARZ

Operational Amplifier, Quad, 4 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, SOIC, 14 Pins

AD8609ARZ - Operational Amplifier, Quad, 4 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8609ARZ
Order Code:
1581951
Product Range
AD8609 Series
Technical Datasheet:
AD8609ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8609ARZ is a low noise precision micropower quad CMOS Operational Amplifier with rail-to-rail input/output. This amplifier uses a patented trimming technique that achieves superior precision without laser trimming. The parts are fully specified to operate from 1.8 to 5V. The combination of low offsets, low noise, very low input bias currents and low power consumption makes the AD8607 especially useful in portable and loop-powered instrumentation. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in low power, single-supply systems.
  • Low input voltage and current noise
  • Low distortion
  • No phase reversal
  • Unity gain stable
  • 50µV Maximum low offset voltage
  • 1pA Maximum low input bias current
  • 22nV/√Hz Low noise
  • 50µA Maximum micropower

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
400kHz

:
0.1V/µs

:
1.8V to 5V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
AD8609 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

7 In stock

7 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$44.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$44.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$39.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$37.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$31.07
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$27.88
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$26.87
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$24.35