You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8634HRZN - 

Operational Amplifier, Dual, 2 Amplifier, 9.7 MHz, 4.9 V/µs, 3V to 30V, NSOIC, 8 Pins

AD8634HRZN - Operational Amplifier, Dual, 2 Amplifier, 9.7 MHz, 4.9 V/µs, 3V to 30V, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8634HRZN
Order Code:
2361538
Product Range
AD8634 Series
Technical Datasheet:
AD8634HRZN   Datasheet
See all Technical Docs

Product Overview

The AD8634HRZN is a precision dual Operational Amplifier with rail-to-rail outputs. The AD8634 is guaranteed to operate from 3 to 30V and at very high temperatures. The AD8634 is well suited for applications that require both AC and DC precision performance. The combination of wide bandwidth, low noise and precision makes the AD8634 useful in a wide variety of applications, including filters and interfacing with a variety of sensors.
  • Unity gain stable
  • 1.3mA Maximum low power
  • 250µV Maximum low offset voltage
  • 4.2nV/√Hz typical at 1kHz and 210°C Low noise

Applications

Sensing & Instrumentation, Avionics, Industrial

Product Information

:
2 Amplifier
:
9.7MHz
:
4.9V/µs
:
3V to 30V
:
NSOIC
:
8Pins
:
-40°C
:
175°C
:
AD8634 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$881.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$881.77
 
5+ HK$865.76
 
10+ HK$833.49