You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD9122BCPZ - 

Digital to Analogue Converter, Dual, 16 bit, 1.23 GSPS, SPI, 1.71V to 1.89V, 3.13V to 3.47V, LFCSP

AD9122BCPZ - Digital to Analogue Converter, Dual, 16 bit, 1.23 GSPS, SPI, 1.71V to 1.89V, 3.13V to 3.47V, LFCSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9122BCPZ
Order Code:
2096197
Product Range
AD9122 Series
Technical Datasheet:
AD9122BCPZ   Datasheet
See all Technical Docs

Product Overview

The AD9122BCPZ is a dual 16-bit high dynamic range Digital-to-analog Converter (DAC) provides a sample rate of 1230MSPS, permitting multicarrier generation up to the Nyquist frequency. It includes features optimized for direct conversion transmits applications. The DAC outputs are optimized to interface seamlessly with analog quadrature modulators, such as the ADL537x F-MOD series from Analog Devices Inc. A 4-wire serial port interface provides for programming/read-back of many internal parameters. Full-scale output current can be programmed over a range of 8.7 to 31.7mA.
  • Flexible LVDS interface allows word, byte or nibble load
  • Gain, DC offset and phase adjustment for sideband suppression
  • Multiple chip synchronization interfaces
  • High performance, low noise PLL clock multiplier
  • Digital inverse sinc filter

Applications

Wireless, Communications & Networking, Automation & Process Control

Product Information

:
16bit
:
1.23GSPS
:
SPI
:
1.71V to 1.89V, 3.13V to 3.47V
:
LFCSP
:
72Pins
:
Serial
:
-40°C
:
85°C
:
AD9122 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$493.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$493.14
 
5+ HK$477.78
 
10+ HK$468.52
 
25+ HK$447.74
 
50+ HK$421.38