You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD9280ARSZ - 

Analogue to Digital Converter, 8 bit, 32 MSPS, Differential, Single Ended, Parallel, Single, 2.7 V

AD9280ARSZ - Analogue to Digital Converter, 8 bit, 32 MSPS, Differential, Single Ended, Parallel, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9280ARSZ
Order Code:
9603727
Product Range
Single 8-Bit Pipelined ADCs
Technical Datasheet:
AD9280ARSZ   Datasheet
See all Technical Docs

Product Overview

The AD9280ARSZ is a complete single-supply 8-bit CMOS Analog-to-digital Converter (ADC) with an on-chip sample-and-hold amplifier and voltage reference. The ADC uses multistage differential pipeline architecture at 32MSPS data rates and guarantees no missing codes over the full operating temperature range. The input of the ADC has been designed to ease the development of both imaging and communications systems. The user can select a variety of input ranges and offsets and can drive the input either single-ended or differentially. The sample-and-hold amplifier (SHA) is equally suited for both multiplexed systems that switch full-scale voltage levels in successive channels and sampling single-channel inputs at frequencies up to and beyond the Nyquist rate. AC-coupled input signals can be shifted to a predetermined level, with an on board clamp circuit. An external reference can also be chosen to suit the DC accuracy and temperature drift requirements of the application.
  • Dynamic performance is excellent
  • Power-down (sleep) mode
  • Three-state outputs
  • Out-of-range indicator
  • Built-in clamp function
  • Adjustable on-chip voltage reference

Applications

Imaging, Video & Vision, Communications & Networking, Automation & Process Control

Product Information

:
8bit
:
32MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
2.7V
:
5.5V
:
SSOP
:
28Pins
:
-40°C
:
85°C
:
Single 8-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD9280ARSZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$89.07   10+ HK$81.87   46+ HK$78.48   138+ HK$72.72   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

136 In stock

3 available for next business day delivery
133 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/06/19

HK$52.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$52.83
 
10+ HK$47.24
 
25+ HK$42.45
 
50+ HK$40.52
 
100+ HK$38.69
 
250+ HK$35.11