You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9631ARZ

Operational Amplifier, Single, 1 Amplifier, 320 MHz, 1.3 kV/µs, ± 3V to ± 6V, SOIC, 8 Pins

AD9631ARZ - Operational Amplifier, Single, 1 Amplifier, 320 MHz, 1.3 kV/µs, ± 3V to ± 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9631ARZ
Order Code:
2305623
Product Range
AD9631 Series
Technical Datasheet:
AD9631ARZ   Datasheet
See all Technical Docs

Product Overview

The AD9631ARZ is a wide bandwidth single Voltage Feedback Operational Amplifier for use with pin diode receivers. Using voltage feedback architecture, the exceptional settling time, bandwidth and low distortion of the AD9631 meet the requirements of many applications that previously depended on current feed-back amplifiers. Its classical op amp structure works much more predictably in many designs. A proprietary design architecture has produced an amplifier that combines many of the best characteristics of both current feedback and voltage feedback amplifier. The AD9631 exhibits exceptionally fast and accurate pulse response (16ns to 0.01%) as well as extremely wide small signal and large signal bandwidth and ultralow distortion. The AD9631 achieves -72dBc at 20MHz, 320MHz small signal bandwidth and 175MHz large signal bandwidth. These characteristics position the AD9631 ideally for driving flash as well as high resolution ADCs.
  • Unity gain stable
  • Ultralow distortion
  • High speed
  • 16ns Settling time to 0.01%, 2V step
  • 17mA Supply current

Applications

Signal Processing, Imaging, Video & Vision, Industrial

Product Information


:
1 Amplifier

:
320MHz

:
1.3kV/µs

:
± 3V to ± 6V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
AD9631 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

HK$93.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$93.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$86.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$82.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$69.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$64.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.