You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9717BCPZ

Digital to Analogue Converter, Dual, 14 bit, 125 MSPS, Serial, SPI, 1.8V to 3.3V, CSP, 40 Pins

AD9717BCPZ - Digital to Analogue Converter, Dual, 14 bit, 125 MSPS, Serial, SPI, 1.8V to 3.3V, CSP, 40 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9717BCPZ
Order Code:
2099725
Product Range
AD9717 Series
Technical Datasheet:
AD9717BCPZ   Datasheet
See all Technical Docs

Product Overview

The AD9717BCPZ is a pin-compatible dual 14-bit low power Digital-to-analog Converter (DAC) that provides a sample rate of 125MSPS. These TxDAC® converter is optimized for the transmit signal path of communication systems. The device share the same interface and pinout providing an upward or downward component selection path based on performance and resolution. The flexible power supply operating range of 1.8 to 3.3V and low power dissipation of the AD9717 makes it well-suited for many applications.
  • Differential current outputs - 1 to 4mA
  • CMOS inputs with single-port operation

Applications

Wireless, Medical, Sensing & Instrumentation, Audio, Signal Processing, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
14bit

:
125MSPS

:
Serial, SPI

:
1.8V to 3.3V

:
CSP

:
40Pins

:
Parallel, Serial

:
-40°C

:
85°C

:
AD9717 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

HK$165.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$165.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$152.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$145.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$124.01