You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9747BCPZ - 

Digital to Analogue Converter, 16 bit, 250 MSPS, Serial, SPI, 1.7V to 1.9V, 3.13V to 3.47V, CSP

AD9747BCPZ - Digital to Analogue Converter, 16 bit, 250 MSPS, Serial, SPI, 1.7V to 1.9V, 3.13V to 3.47V, CSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9747BCPZ
Order Code:
1438935
Technical Datasheet:
AD9747BCPZ   Datasheet
See all Technical Docs

Product Overview

The AD9747BCPZ is a pin-compatible 16-bit high dynamic range dual Digital-to-analog Converter (DAC) with sample rates of up to 250 MSPS. The device includes specific features for direct conversion transmits applications, including gain and offset compensation and it interfaces seamlessly with analog quadrature modulators. Proprietary, dynamic output architecture permits synthesis of analog outputs even above Nyquist by shifting energy away from the fundamental and into the image frequency. A serial peripheral interface (SPI) port provides full programmability. In addition, some pin-programmable features are offered for those applications without a controller.
  • Low noise and intermodulation distortion
  • LVCMOS Inputs with dual-port or optional interleaved 1-port operation
  • Auxiliary 10-bit current DAC with source/sink capability for external offset nulling
  • Internal 1.2V precision reference voltage source
  • 315mW Power dissipation

Applications

Wireless, Communications & Networking, Sensing & Instrumentation, RF Communications

Product Information


:
16bit

:
250MSPS

:
Serial, SPI

:
1.7V to 1.9V, 3.13V to 3.47V

:
CSP

:
72Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

HK$259.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$259.66
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$254.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$239.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$228.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$222.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.