You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9747BCPZ - 

Digital to Analogue Converter, 16 bit, 250 MSPS, Serial, SPI, 1.7V to 1.9V, 3.13V to 3.47V, CSP

AD9747BCPZ - Digital to Analogue Converter, 16 bit, 250 MSPS, Serial, SPI, 1.7V to 1.9V, 3.13V to 3.47V, CSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9747BCPZ
Order Code:
1438935
Technical Datasheet:
AD9747BCPZ   Datasheet
See all Technical Docs

Product Overview

The AD9747BCPZ is a pin-compatible 16-bit high dynamic range dual Digital-to-analog Converter (DAC) with sample rates of up to 250 MSPS. The device includes specific features for direct conversion transmits applications, including gain and offset compensation and it interfaces seamlessly with analog quadrature modulators. Proprietary, dynamic output architecture permits synthesis of analog outputs even above Nyquist by shifting energy away from the fundamental and into the image frequency. A serial peripheral interface (SPI) port provides full programmability. In addition, some pin-programmable features are offered for those applications without a controller.
  • Low noise and intermodulation distortion
  • LVCMOS Inputs with dual-port or optional interleaved 1-port operation
  • Auxiliary 10-bit current DAC with source/sink capability for external offset nulling
  • Internal 1.2V precision reference voltage source
  • 315mW Power dissipation

Applications

Wireless, Communications & Networking, Sensing & Instrumentation, RF Communications

Product Information

:
16bit
:
250MSPS
:
Serial, SPI
:
1.7V to 1.9V, 3.13V to 3.47V
:
CSP
:
72Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

18 In stock

6 available for 1 - 2 business days delivery
12 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

29 will be available for delivery on 20/11/19
29 will be available for delivery on 27/01/20

HK$261.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$261.34
 
5+ HK$252.52
 
10+ HK$243.54
 
25+ HK$231.81
 
50+ HK$223.42
 
100+ HK$211.44