You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD9761ARSZ - 

Digital to Analogue Converter, 10 bit, 40 MSPS, Parallel, 2.7V to 5.5V, 3V to 5.5V, SSOP, 28 Pins

AD9761ARSZ - Digital to Analogue Converter, 10 bit, 40 MSPS, Parallel, 2.7V to 5.5V, 3V to 5.5V, SSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9761ARSZ
Order Code:
9425632
Product Range
AD9761 Series
Technical Datasheet:
AD9761ARSZ   Datasheet
See all Technical Docs

Product Overview

The AD9761ARSZ is a complete 2-channel high speed 10-bit CMOS Digital-to-analog Converter (DAC) has been developed specifically for use in wide bandwidth communication applications where digital I and Q information is being processed during transmit operations. The AD9761 supports a 20MSPS per channel input data rate that is then interpolated by 2x up to 40MSPS before simultaneously updating DAC. The interleaved I and Q input data stream is presented to the digital interface circuitry, which consists of I and Q latches as well as some additional control logic. The data is de-interleaved back into its original I and Q data. An on-chip state machine ensures the proper pairing of I and Q data. The data output from each latch is then processed by a 2x digital interpolation filter that eases the reconstruction filter requirements. The interpolated output of each filter serves as the input of its respective 10-bit DAC.
  • Excellent gain and offset matching
  • Differential nonlinearity error - 0.5LSB
  • Signal-to-noise and distortion ratio - 59dB
  • Spurious-free dynamic range - 71dB
  • On-chip reference

Applications

Communications & Networking, Sensing & Instrumentation, Automation & Process Control

Product Information

:
10bit
:
40MSPS
:
Parallel
:
2.7V to 5.5V, 3V to 5.5V
:
SSOP
:
28Pins
:
Parallel
:
-40°C
:
85°C
:
AD9761 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

HK$178.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$178.31
 
10+ HK$161.79
 
25+ HK$152.03
 
50+ HK$146.38
 
100+ HK$131.66
 
250+ HK$121.64
 
500+ HK$114.79