You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4096-4ACPZ-R7 - 

Operational Amplifier, Quad, 4 Amplifier, 786 kHz, 0.4 V/µs, 3V to 30V, LFCSP, 16 Pins

ADA4096-4ACPZ-R7 - Operational Amplifier, Quad, 4 Amplifier, 786 kHz, 0.4 V/µs, 3V to 30V, LFCSP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4096-4ACPZ-R7
Order Code:
2462304
Product Range
ADA4096-4 Series
Technical Datasheet:
ADA4096-4ACPZ-R7   Datasheet
See all Technical Docs

Product Overview

The ADA4096-4ACPZ-R7 is a quad Operational Amplifier features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3 to 30V make this amplifier perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 27nV/√Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200pF are handled without oscillation. The ADA4096-4 has overvoltage protection inputs and diodes that allow the voltage input to extend 32V above and below the supply rails, making this device ideal for robust industrial applications. The ADA4096-4 features unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch-up, this is called overvoltage protection or OVP.
  • Unity gain stable
  • Input overvoltage protection, 32V above and below the supply rails
  • No phase reversal for input voltage up to ±32V beyond the power supply
  • 60µA/amplifier Typical low power
  • 300µV Maximum low offset voltage
  • 120dB Typical large signal voltage gain

Applications

Sensing & Instrumentation, Power Management, Portable Devices

Product Information


:
4 Amplifier

:
786kHz

:
0.4V/µs

:
3V to 30V

:
LFCSP

:
16Pins

:
-40°C

:
125°C

:
ADA4096-4 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

HK$56.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$56.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$50.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$48.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$40.05
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$36.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$34.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.