You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADA4851-2YRMZ - 

Operational Amplifier, Dual, 2 Amplifier, 130 MHz, 375 V/µs, 2.7V to 12V, MSOP, 8 Pins

ADA4851-2YRMZ - Operational Amplifier, Dual, 2 Amplifier, 130 MHz, 375 V/µs, 2.7V to 12V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4851-2YRMZ
Order Code:
1333267
Technical Datasheet:
ADA4851-2YRMZ   Datasheet
See all Technical Docs

Product Overview

The ADA4851-2YRMZ is a high speed dual Voltage Feedback Operational Amplifier with rail-to-rail output. This part provides excellent overall performance and versatility. The 130MHz, -3dB bandwidth and high slew rate make these amplifiers well suited for many general-purpose, high speed applications. The ADA4851 family is designed to operate at supply voltages as low as +3V and up to ±5V. This part provides true single supply capability, allowing input signals to extend 200mV below the negative rail and to within 2.2V of the positive rail. On the output, the amplifier can swing within 60mV of either supply rail. With their combination of excellent differential gain (0.08%), differential phase (0.09°) and 0.1dB flatness out to 11MHz.
  • High speed
  • Output swings to within 60mV of either rail
  • Power-down mode
  • 55ns Settling time to 0.1%
  • 0.6mV Low voltage offset
  • 2.5mA/amplifier Low power

Applications

Automotive, Imaging, Video & Vision, Consumer Electronics, Signal Processing

Product Information

:
2 Amplifier
:
130MHz
:
375V/µs
:
2.7V to 12V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADA4851-2YRMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$19.28   25+ HK$16.73   100+ HK$13.71   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

650 will be available for delivery on 28/08/19
650 will be available for delivery on 20/10/19

More stock available week commencing 4/11/19

Contact me when back in stock

HK$18.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$18.15
 
10+ HK$16.44
 
50+ HK$14.64
 
100+ HK$13.36
 
250+ HK$12.07
 
500+ HK$10.45