You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADA4870ARRZ - 

Current Sense Amplifier, Single, 1 Amplifier, 9 µA, PSOP, 20 Pins, -40 °C, 85 °C

ADA4870ARRZ - Current Sense Amplifier, Single, 1 Amplifier, 9 µA, PSOP, 20 Pins, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4870ARRZ
Order Code:
2434665
Technical Datasheet:
ADA4870ARRZ   Datasheet
See all Technical Docs

Product Overview

The ADA4870ARRZ is a High Speed Output Drive Amplifier capable of delivering 1A of output current and 2500V/µs slew rate from a 40V supply. Manufactured using high voltage extra fast complementary bipolar (XFCB) process, the innovative architecture of the ADA4870 enables high output power, high speed signal processing solutions in applications that require driving a low impedance load. This unity gain stable, high speed current feedback amplifier is ideal for driving high voltage power FETs, piezo transducers, PIN diodes, CCD panels and a variety of other demanding applications that require high speed from high supply voltage at high output current.
  • Ideal for driving high capacitive or low resistive loads
  • Wide supply range (10 to 40V)
  • High output current drive (1A)
  • Wide output voltage swing (37V swing with 40V supply)
  • High slew rate (2500V/µs)
  • High bandwidth (52MHz large signal, 70MHz small signal)
  • Low noise (2.1nV/√Hz)
  • Quiescent current (32.5mA)
  • Short-circuit protection and flag
  • Thermal protection

Applications

Power Management, Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
9µA
:
PSOP
:
20Pins
:
-40°C
:
85°C
:
52MHz
:
10V
:
40V
:
1mV
:
60dB
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

55 In stock

55 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

HK$155.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$155.63
 
10+ HK$141.24
 
25+ HK$132.68
 
50+ HK$127.81
 
100+ HK$114.97
 
250+ HK$106.15
 
500+ HK$99.81