You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADF7012BRUZ

IF Transmitter, 75MHz to 1GHz, ASK, (G)FSK, (G)OOK, 179.2Kbps, 14dBm, 2.3V to 3.6V, TSSOP-24

ADF7012BRUZ - IF Transmitter, 75MHz to 1GHz, ASK, (G)FSK, (G)OOK, 179.2Kbps, 14dBm, 2.3V to 3.6V, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADF7012BRUZ
Order Code:
1346367
Product Range
ADF7012 Series
Technical Datasheet:
ADF7012BRUZ   Datasheet
See all Technical Docs

Product Overview

The ADF7012 series low power multichannel ISM band FSK/GFSK/OOK/GOOK/ASK UHF Transmitter designed for short-range devices (SRDs). The output power, output channels, deviation frequency and modulation type are programmable by using four, 32-bit registers. The fractional-N PLL and VCO with external inductor enable the user to select any frequency in the 75MHz to 1GHz band. The fast lock times of the fractional-N PLL make the ADF7012 suitable in fast frequency hopping systems. The fine frequency deviations available and PLL phase noise performance facilitates narrow-band operation. In the compensation register, the output can be moved in <1ppm steps so that indirect compensation for frequency error in the crystal reference can be made. A simple 3-wire interface controls the registers. In power-down, the part has a typical quiescent current of <0.1µA.
  • Multichannel operation using fractional-N PLL
  • On-board regulator
  • Programmable output power
  • DC to 179.2kbps Data rates
  • Low current consumption
  • Programmable low battery voltage indicator

Applications

RF Communications, Wireless, Motor Drive & Control, Automotive

Product Information


:
75MHz

:
1GHz

:
ASK, FSK, GFSK, GOOK, OOK

:
179.2Kbps

:
16mA

:
TSSOP

:
24Pins

:
2.3V

:
3.6V

:
14dBm

:
-

:
Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering

:
-40°C

:
85°C

:
ADF7012 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

HK$31.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$31.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$28.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$25.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$23.26
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$20.99
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$18.83
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$15.88