You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADF7012BRUZ - 

IF Transmitter, 75MHz to 1GHz, ASK, (G)FSK, (G)OOK, 179.2Kbps, 14dBm, 2.3V to 3.6V, TSSOP-24

ADF7012BRUZ - IF Transmitter, 75MHz to 1GHz, ASK, (G)FSK, (G)OOK, 179.2Kbps, 14dBm, 2.3V to 3.6V, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADF7012BRUZ
Order Code:
1346367
Product Range
ADF7012 Series
Technical Datasheet:
ADF7012BRUZ   Datasheet
See all Technical Docs

Product Overview

The ADF7012 series low power multichannel ISM band FSK/GFSK/OOK/GOOK/ASK UHF Transmitter designed for short-range devices (SRDs). The output power, output channels, deviation frequency and modulation type are programmable by using four, 32-bit registers. The fractional-N PLL and VCO with external inductor enable the user to select any frequency in the 75MHz to 1GHz band. The fast lock times of the fractional-N PLL make the ADF7012 suitable in fast frequency hopping systems. The fine frequency deviations available and PLL phase noise performance facilitates narrow-band operation. In the compensation register, the output can be moved in <1ppm steps so that indirect compensation for frequency error in the crystal reference can be made. A simple 3-wire interface controls the registers. In power-down, the part has a typical quiescent current of <0.1µA.
  • Multichannel operation using fractional-N PLL
  • On-board regulator
  • Programmable output power
  • DC to 179.2kbps Data rates
  • Low current consumption
  • Programmable low battery voltage indicator

Applications

RF Communications, Wireless, Motor Drive & Control, Automotive

Product Information

:
75MHz
:
1GHz
:
ASK, FSK, GFSK, GOOK, OOK
:
179.2Kbps
:
16mA
:
TSSOP
:
24Pins
:
2.3V
:
3.6V
:
14dBm
:
-
:
Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering
:
-40°C
:
85°C
:
ADF7012 Series
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

21 In stock

21 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

372 will be available for delivery on 18/09/19

More stock available week commencing 7/10/19

HK$28.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$28.08
 
10+ HK$25.09
 
25+ HK$22.60
 
50+ HK$21.49
 
100+ HK$20.55
 
250+ HK$18.67
 
500+ HK$16.70