You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADRV9364-Z7020 - 

SDR 1x1 System On Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADRV9364-Z7020
Order Code:
2759245
Technical Datasheet:
ADRV9364-Z7020   Datasheet
See all Technical Docs

Product Overview

ADRV9364-Z7020 SDR 1x1 System-On-Module (SOM) is a Software Defined Radio (SDR) that combines the Analog Devices AD9364 integrated RF Agile Transceiver™ with the Xilinx Z-7020 Zynq®-7000 All Programmable SoC. It offers a single RF receive and transmit paths in the 70 MHz to 6.0 GHz range. The ADRV9364-Z7020 is a fully tested and verified SOM that combines the RF signal path and high-speed programmable logic. The SOM forms the RF-to-baseband signal processing core of a wireless communications system, allowing the designer to focus on other differentiating features. It has available carrier cards for fast prototype and is supported by simulation and code generation tools that integrate seamlessly with Xilinx Vivado® Design Suite. The ADRV9364-Z7020 enables reduced time to market of SDR product designs.
  • Fully-verified, low-power, rugged system-on-module (SOM) ready for end-product deployment
  • Supported by MATLAB® and Simulink®
  • Production-ready and industrial temperature rated SOM
  • Conforms to MIL-STD 202G for thermal, vibration, and shock
  • Analog Devices AD9364- BBCZ Integrated 1x1 RF Agile Transceiver™
  • Xilinx Zynq XC7Z020-1CLG400I AP SoC for Digital Processing

Product Information

:
Analog Devices
:
AD9364
:
RF / IF
:
RF Agile Transceiver
:
System-on-Chip (SoC)
:
-
:
Zynq-7000
:
Eval Board AD9364
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

HK$5,236.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5,236.46
 
5+ HK$5,106.97