You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUC7021BCPZ62

ARM MCU, Precision Analogue, ADUC Family ADUC7 Series Microcontrollers, ARM7TDMI, 32bit, 44 MHz

ADUC7021BCPZ62 - ARM MCU, Precision Analogue, ADUC Family ADUC7 Series Microcontrollers, ARM7TDMI, 32bit, 44 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC7021BCPZ62
Order Code:
1162635
Product Range
ADUC Family ADUC7 Series Microcontrollers
Technical Datasheet:
ADUC7021BCPZ62   Datasheet
See all Technical Docs

Product Overview

The ADUC7021BCPZ62 is a fully integrated 1MSPS 32-bit Precision Analog Microcontroller incorporates high performance multichannel ADCs and flash/EE memory on a single chip. The ADC consists of up to 8 single-ended inputs. The ADC can operate in single-ended or differential input mode. The ADC input voltage is 0V to VREF. A low drift band gap reference, temperature sensor and voltage comparator complete the ADC peripheral set. Depending on the part model, up to four buffered voltage output DACs are available on-chip. The DAC output range is programmable to one of three voltage ranges. On-chip factory firmware supports in-circuit serial download via the UART or I²C serial interface port; nonintrusive emulation is also supported via the JTAG interface. These features are incorporated into a QuickStart™ development system supporting this MicroConverter® family.
  • Multichannel, 12-bit, 1MSPS ADC
  • Fully differential and single-ended modes
  • 12-bit Voltage output DACs
  • On-chip voltage reference
  • On-chip temperature sensor (±3°C)
  • Voltage comparator
  • JTAG port supports code download and debug
  • Trimmed on-chip oscillator (±3%)
  • External watch crystal
  • External clock source up to 44MHz
  • 41.78MHz PLL with Programmable divider
  • 62kB Flash/EE memory, 8kB SRAM
  • In-circuit download, JTAG-based debug
  • Software-triggered in-circuit reprogrammability
  • 4 x General-purpose timers
  • Wake-up and watchdog timers (WDT)
  • Power supply monitor
  • 3-phase, 16-bit PWM generator
  • Programmable logic array (PLA)
  • External memory interface, up to 512KB

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUC7 Series Microcontrollers

:
ARM7TDMI

:
32bit

:
44MHz

:
62KB

:
8KB

:
40Pins

:
LFCSP

:
13I/O's

:
I2C, SPI, UART

:
2.7V

:
3.6V

:
ADuC

:
ADUC7

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

5 In stock

5 available for 1 - 2 business days delivery

Available until stock is exhausted

HK$56.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$56.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.