You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUC7061BCPZ32

ARM MCU, Precision Analogue, ADUC Family ADUC7 Series Microcontrollers, ARM7TDMI, 32bit, 10 MHz

ADUC7061BCPZ32 - ARM MCU, Precision Analogue, ADUC Family ADUC7 Series Microcontrollers, ARM7TDMI, 32bit, 10 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC7061BCPZ32
Order Code:
2070537
Product Range
ADUC Family ADUC7 Series Microcontrollers
Technical Datasheet:
ADUC7061BCPZ32   Datasheet
See all Technical Docs

Product Overview

The ADUC7061BCPZ32 is a Fully Integrated 8kSPS 24-bit Data Acquisition System incorporating high performance multichannel Σ-Δ ADCs, 16-bit/32-bit ARM7TDMI® MCU and Flash/EE memory on a single chip. The ADCs consist of a primary ADC with two differential pairs or four single-ended channels and an auxiliary ADC with up to seven channels. The ADCs operate in single-ended or differential input mode. A single-channel buffered voltage output DAC is available on chip. The DAC output range is programmable to one of four voltage ranges. The ADuC7060 contains four timers. Timer1 is a wake-up timer with the ability to bring the part out of power saving mode. Timer2 is configurable as a watchdog timer. A 16-bit PWM with six output channels is also provided. The ADuC7060 contains an advanced interrupt controller. The vectored interrupt controller (VIC) allows every interrupt to be assigned a priority level. It also supports nested interrupts to a maximum level of eight per IRQ and FIQ.
  • Analogue input/output
  • Low power operation mode
  • On-chip precision reference (±10ppm/°C)
  • Programmable sensor excitation current source
  • Single 14-bit voltage output DAC
  • 30nVrms Noise
  • Built-in system calibration
  • 4x general-purpose (capture) timers

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADUC Family ADUC7 Series Microcontrollers

:
ARM7TDMI

:
32bit

:
10MHz

:
32KB

:
4KB

:
32Pins

:
LFCSP

:
14I/O's

:
I2C, SPI, UART

:
2.37V

:
2.62V

:
ADuC

:
ADUC7

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

HK$74.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$74.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$66.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$63.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$55.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$52.97
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$48.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.