You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC08CPZ

Digital to Analogue Converter, 8 bit, 11.8 MSPS, CMOS, Parallel, TTL, ± 4.5V to ± 18V, DIP, 16 Pins

DAC08CPZ - Digital to Analogue Converter, 8 bit, 11.8 MSPS, CMOS, Parallel, TTL, ± 4.5V to ± 18V, DIP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC08CPZ
Order Code:
9604448
Product Range
DAC08 Series
Technical Datasheet:
DAC08CPZ   Datasheet
See all Technical Docs

Product Overview

The DAC08CPZ is a 8-bit Multiplying D/A Converter that provides very high speed performance coupled with outstanding applications flexibility. Advanced circuit design achieves 85ns settling times with very low "glitch" energy and at low power consumption. Monotonic multiplying performance is attained over a wide 20-to-1 reference current range. Matching to within 1 LSB between reference and full-scale currents eliminates the need for full scale trimming in most applications. Direct interface to all popular logic families with full noise immunity is provided by the high swing, adjustable threshold logic input. High voltage compliance complementary current outputs are provided, increasing versatility and enabling differential operation to effectively double the peak-to-peak output swing. In many applications, the outputs can be directly converted to voltage without the need for an external op amp.
  • Fast settling output current (85ns)
  • Full-scale current pre-matched to ±1 LSB
  • Direct interface to TTL, CMOS, ECL, HTL, PMOS
  • Nonlinearity to 0.1% maximum over-temperature range
  • High output impedance and compliance (-10 to +18V)
  • Complementary current outputs
  • Wide range multiplying capability (1MHz bandwidth)
  • Low FS current drift (±10ppm/°C)
  • Low power consumption (33mW at ±5V)

Applications

Aerospace, Defence, Military

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
11.8MSPS

:
CMOS, Parallel, TTL

:
± 4.5V to ± 18V

:
DIP

:
16Pins

:
Parallel

:
-40°C

:
85°C

:
DAC08 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for DAC08CPZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$61.46   10+ HK$55.72   25+ HK$52.99   50+ HK$52.90   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

67 In stock Need more?

15 available for 1 - 2 business days delivery
52 available for 3 - 4 business days delivery

HK$32.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$32.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$29.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$27.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$22.98
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$20.62
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$19.89