You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC8043AFPZ

Digital to Analogue Converter, 12 bit, 4 MSPS, Serial, 4.5V to 5.5V, DIP, 8 Pins

DAC8043AFPZ - Digital to Analogue Converter, 12 bit, 4 MSPS, Serial, 4.5V to 5.5V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8043AFPZ
Order Code:
1438737
Product Range
DAC8043A Series
Technical Datasheet:
DAC8043AFPZ   Datasheet
See all Technical Docs

Product Overview

The DAC8043AFPZ is an improved high accuracy 12-bit multiplying Digital-to-analog Converter featuring serial input, double buffering and excellent analog performance. The DAC8043A is ideal for applications where PC board space is at a premium. Improved linearity and gain error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. Serial data is clocked into the input register on the rising edge of the CLOCK pulse. When the new data word has been clocked in, it is loaded into the DAC register with the LD input pin. Data in the DAC register is converted to an output current by the D/A converter. Consuming only 10µA from a single 5V power supply, the DAC8043A is the ideal low power, small size, high performance solution to many application problems.
  • Fast 3-wire serial input
  • Fast 1µs settling time
  • Pin-for-pin upgrade for DAC8043
  • Standard and rotated pinout

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information


:
12bit

:
4MSPS

:
Serial

:
4.5V to 5.5V

:
DIP

:
8Pins

:
Serial

:
-40°C

:
85°C

:
DAC8043A Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

HK$105.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$105.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$96.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$92.49
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$88.97
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$77.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.