You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-ADE7753ZEB - 

Evaluation Board, Single-Phase Multifunction Metering IC, di/dt Sensor Interface

EVAL-ADE7753ZEB - Evaluation Board, Single-Phase Multifunction Metering IC, di/dt Sensor Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADE7753ZEB
Order Code:
2378480
Product Range
ADE7753 Series
Technical Datasheet:
EVAL-ADE7753ZEB   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADE7753ZEB is an Evaluation Board for ADE7753 Energy Metering IC. The ADE7753 is a high accuracy electrical power measurement IC with a serial interface and pulse output. The ADE7753 incorporates two second order Σ-Δ ADCs, reference circuitry, temperature sensor, and all the signal processing required to perform active, reactive, and apparent energy measurement. The evaluation board was designed so that the ADE7753 can be evaluated in the end application, i.e, watt hour meter. Using the appropriate transducers on the current channel, e.g., di/dt sensor, CT, and shunt, the evaluation board can be connected to a test bench or high voltage (240V rms) test circuit. An on-board resistor divider network provides the attenuation for the line voltage.
  • Evaluation board is designed to be used to implement a fully functional energy meter
  • Easy connection of various external transducers via screw terminals
  • Easy modification of signal conditioning components using PCB sockets
  • LED indicators on logic outputs CF, ZX, SAG, and IRQ
  • Optically isolated data output connection to PC parallel port
  • Optically isolated frequency output (CF) to BNC
  • External reference option available for On chip reference evaluation

Applications

Metering

Product Information

:
Analog Devices
:
ADE7753
:
Data Converter
:
Energy Meter
:
-
:
-
:
-
:
Board Only
:
ADE7753 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

Available until stock is exhausted

5 available for next business day delivery
HK$1,648.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,648.93