You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-ADE7880EBZ - 

Evaluation Board, PolyPhase Multifunction Energy Metering IC, Harmonic Monitoring

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADE7880EBZ
Order Code:
2378488
Product Range
ADE7880 Series
Technical Datasheet:
EVAL-ADE7880EBZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADE7880EBZ is an evaluation board used for evaluating the ADE7880 Energy Metering IC. The ADE7880 is a high accuracy, 3 phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The ADE7880 device incorporates second order sigma delta (Σ-Δ) analog to digital converters (ADCs), a digital integrator, reference circuitry, and all of the signal processing required to perform the total (fundamental and harmonic) active and apparent energy measurements, rms calculations, and fundamental only active and reactive energy measurements. In addition, the ADE7880 computes the rms of harmonics on the phase and neutral currents and on the phase voltages together with the active, reactive, and apparent powers, the power factor and harmonic distortion on each harmonic for all phases. Total harmonic distortion (THD) is computed for all currents and voltages.
  • Evaluation board designed to be used to implement a fully functional 3 phase energy meter
  • Easy connection of external transducers via screw terminals
  • Easy modification of signal conditioning components using PCB sockets
  • LED indicators on the CF1, CF2, CF3, IRQ0, and IRQ1 logic outputs
  • Optically isolated metering components and USB based communication with a PC
  • External voltage reference option available for On chip reference evaluation
  • PC COM port based firmware updates

Applications

Metering, System Monitoring, Alternative Energy, Industrial

Product Information

:
Analog Devices
:
ADE7880
:
-
:
Energy Meter
:
-
:
-
:
-
:
Eval Board ADE7880
:
ADE7880 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for EVAL-ADE7880EBZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$3,748.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3,748.20