You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADF7012DBZ2

Daughter Board, Single-chip, Low Power UHF Transmitter, EVAL-ADF70XXMBZ2 Motherboard

EVAL-ADF7012DBZ2 - Daughter Board, Single-chip, Low Power UHF Transmitter, EVAL-ADF70XXMBZ2 Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADF7012DBZ2
Order Code:
1439124
Technical Datasheet:
EVAL-ADF7012DBZ2   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADF7012DBZ2 is an evaluation boards for multichannel ISM band FSK/GFSK/OOK/GOOK/ASK transmitter device ADF7012. The ADF7012 is a low power transmitter designed for short-range devices (SRDs). The output power, output channels, deviation frequency, and modulation type are programmable by using four, 32bit registers. The fractional-N PLL and VCO with external inductor enable the user to select any frequency in 75MHz to 1GHz band. The fast lock times of the fractional-N PLL make the ADF7012 suitable in fast frequency hopping systems. The fine frequency deviations available and PLL phase noise performance facilitates narrow band operation. There are five selectable modulation schemes which are binary frequency shift keying (FSK), Gaussian frequency shift keying (GFSK), Binary on off keying (OOK), Gaussian on off keying (GOOK), and amplitude shift keying (ASK). A simple 3 wire interface controls the registers.
  • EVAL-ADF7012DBZ2 is an single chip, low power UHF transmitter
  • It supports 75MHz to 1GHz frequency operation
  • Multichannel operation using fractional-N PLL
  • It has On board regulator
  • Programmable output power of -16dBm to +14dBm, 0.4dB steps
  • This kit supports data rates of dc to 179.2Kbps
  • It has programmable low battery voltage indicator
  • Low current consumption of 21mA at 868MHz 10dBm, 17mA at 433MHz 10dBm, 10mA at 315MHz, 0dBm

Applications

Wireless, Security, RF Communications, Metering

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Daughter Board

:
EVAL-ADF70XXMBZ2 Motherboard

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Stocked

HK$502.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$502.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.