You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1111CS8#PBF
DC-DC Switching Boost, Buck Regulator, Adjustable, 2 to 30V in, 1A out, NSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1111CS8#PBF
- Order Code:
- 4024491
- Technical Datasheet:
- LT1111CS8#PBF Datasheet
Product Overview
- Works with surface mount inductors
- Oscillator frequency is 72kHz
- Step-up or step-down mode
- Low-battery detector comparator on-chip
- User adjustable current limit
- Internal 1A power switch
- Only three external components required
- Current limit is 400mA typ
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost, Buck, Inverting
- :
- 2V
- :
- 30V
- :
- 1Outputs
- :
- NSOIC
- :
- 8Pins
- :
- 1A
- :
- -
- :
- -
- :
- 72kHz
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
182 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/11/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$71.77 | |
10+ | HK$64.80 | |
25+ | HK$61.79 | |
100+ | HK$53.65 | |
300+ | HK$51.24 | |
500+ | HK$46.72 | |
1000+ | HK$40.69 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.