You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1117CST-5#PBF

LDO Voltage Regulator, Fixed, 2.45 V to 15 V in, 1.1 V / 0.8 A out, SOT-223-3

ANALOG DEVICES LT1117CST-5#PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1117CST-5#PBF
Order Code:
4027033
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
5V 800mA LDO Voltage Regulators
Technical Datasheet:
LT1117CST-5#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (5V 800mA LDO Voltage Regulators)

See all from this product range

Product Overview

LT1117 is a positive low dropout regulator designed to provide up to 800mA of output current. It is designed specifically to be used in active terminators for the SCSI bus. All internal circuitry is designed to operate down to 1V input to output differential. Dropout voltage is guaranteed at a maximum of 1.2V at 800mA, decreasing at lower load currents. On chip trimming adjusts the reference/output voltage to within ±1%. Current limit is also trimmed in order to minimize the stress on both the regulator and the power source circuitry under overload conditions. The low profi le surface mount SOT-223 package allows the device to be used in applications where space is limited. The LT1117 requires a minimum of 10µF of output capacitance for stability. Output capacitors of this size or larger are normally included in most regulator designs.
  • Fixed voltage of 5V
  • Operates down to 1V dropout
  • Guaranteed dropout voltage at multiple current levels
  • 0.2% line regulation max
  • 0.4% load regulation max
  • 3-lead plastic SOT-223 package
  • Temperature range from 0°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.45V

:
15V

:
1Outputs

:
5V

:
-

:
-

:
Positive Output

:
800mA

:
1.1V

:
Surface Mount

:
SOT-223

:
3Pins

:
0°C

:
125°C

:
5V 800mA LDO Voltage Regulators

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

120 In stock Need more?

120 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$50.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 78+
  • 156+
  • 312+
  • 546+
  • 1014+
  • 2574+
Quantity Price Your Price
 
 
1+ HK$50.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$45.65
Promotional price
Contract Price
Web only price
Web only contract price
 
78+ HK$37.57
Promotional price
Contract Price
Web only price
Web only contract price
 
156+ HK$37.40
Promotional price
Contract Price
Web only price
Web only contract price
 
312+ HK$35.48
Promotional price
Contract Price
Web only price
Web only contract price
 
546+ HK$31.84
Promotional price
Contract Price
Web only price
Web only contract price
 
1014+ HK$26.85
Promotional price
Contract Price
Web only price
Web only contract price
 
2574+ HK$25.51
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price